Part Details for 7500K14 by Eaton Corporation
Overview of 7500K14 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7500K14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4763
|
Newark | Switch, Toggle, Spst, 15A, 250V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:7500 Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: No |Eaton 7500K14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1299 |
|
$4.2600 / $5.6800 | Buy Now |
DISTI #
1383032
|
element14 Asia-Pacific | SWITCH, TOGGLE, SPST, 15A, 250V RoHS: Not Compliant Min Qty: 1 Container: Each | 1289 |
|
$5.2616 / $6.4138 | Buy Now |
DISTI #
1383032
|
Farnell | SWITCH, TOGGLE, SPST, 15A, 250V RoHS: Not Compliant Min Qty: 1 Lead time: 20 Weeks, 2 Days Container: Each | 1289 |
|
$4.5465 / $6.0662 | Buy Now |
Part Details for 7500K14
7500K14 CAD Models
7500K14 Part Data Attributes
|
7500K14
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
7500K14
Eaton Corporation
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | LEVER | |
Body Breadth | 15.87 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 29.74 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 7500K14
This table gives cross-reference parts and alternative options found for 7500K14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7500K14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631HTKLUXE-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631HTKLUXE-3V |
631HG038-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631HG038-2V |
631H/2L-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631H/2L-2V |
631H/2G038-3V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631H/2G038-3V |
631HK-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631HK-1V |
631H/2L-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631H/2L-1V |
631HG-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631HG-2V |
631HTKLUXE-2V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631HTKLUXE-2V |
631H/2TKLUXE-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631H/2TKLUXE-1V |
631HLUXE-1V | Toggle Switch, SPST, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 7500K14 vs 631HLUXE-1V |