Part Details for 750110056 by Wurth Elektronik
Overview of 750110056 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 750110056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1073-1-ND
|
DigiKey | TRANSFORMER 70/80UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3231 In Stock |
|
$1.0705 / $2.2100 | Buy Now |
DISTI #
710-750110056
|
Mouser Electronics | Pulse Transformers UtPMA MID TRANSFMR TOR4.8/2.3/1.3 SMT RoHS: Compliant | 5381 |
|
$2.9200 / $4.3000 | Buy Now |
Part Details for 750110056
750110056 CAD Models
750110056 Part Data Attributes
|
750110056
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750110056
Wurth Elektronik
MID-PMA Pulse Transformers for Metering Applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 3.55 mm | |
JESD-609 Code | e2 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.64 mm |