Part Details for 750310377 by Wurth Elektronik
Overview of 750310377 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750310377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1310-1-ND
|
DigiKey | XFMR POE DC/DC CONV SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5163 / $4.2600 | Buy Now |
DISTI #
710-750310377
|
Mouser Electronics | Power Transformers MID-PoE Power over Ethernet Transformr RoHS: Compliant | 196 |
|
$3.8600 / $5.3500 | Buy Now |
|
Bristol Electronics | 983 |
|
RFQ | ||
|
Quest Components | 786 |
|
$4.8360 / $9.6720 | Buy Now |
Part Details for 750310377
750310377 CAD Models
750310377 Part Data Attributes:
|
750310377
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310377
Wurth Elektronik
MID-POE Power Over Ethernet Transformers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINALS ALSO | |
Height | 12.7 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 36 V | |
JESD-609 Code | e2 | |
Length | 17.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 127 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.46 mm |