-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2219-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 25UH SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$5.0607 / $8.6000 | Buy Now |
DISTI #
710-750310563
|
Mouser Electronics | Power Transformers WE-FB LT3573 25 uH 9.6 W RoHS: Compliant | 780 |
|
$5.6000 / $6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750310563
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310563
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 18 V | |
Length | 15.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.34 mm |