-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6114
|
Newark | Pulse Transformer, 3:3:1, 25 H, 0.195 Ohm, 1.5 Kv Rohs Compliant: Yes |Wurth Elektronik 750310799 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$6.7400 / $8.0700 | Buy Now |
DISTI #
732-2223-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 25UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
585 In Stock |
|
$4.8585 / $8.2600 | Buy Now |
DISTI #
710-750310799
|
Mouser Electronics | Power Transformers WE-FB LT3573 25 uH 5.6 W RoHS: Compliant | 1932 |
|
$4.9100 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750310799
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750310799
Wurth Elektronik
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 10.54 mm | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR | |
Primary Inductance | 25 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.14 mm |