Part Details for 750311553 by Wurth Elektronik
Overview of 750311553 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 750311553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3183-ND
|
DigiKey | XFMR LED DR AC/DC 803.5UH TH Min Qty: 1000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8401 | Buy Now |
DISTI #
710-750311553
|
Mouser Electronics | Power Transformers MID-OLTI LM3445 803.5 uH 10 W RoHS: Compliant | 0 |
|
$7.2000 / $10.5500 | Order Now |
Part Details for 750311553
750311553 CAD Models
750311553 Part Data Attributes
|
750311553
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750311553
Wurth Elektronik
MID-OLTI Offline Flyback Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Approvals | IEC | |
Height | 16 mm | |
Input Voltage-Max | 115 V | |
Isolation Voltage | 4500 V | |
JESD-609 Code | e2 | |
Length | 24.38 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.4 A | |
Output Voltage 1 | 25 V | |
Packing Method | TRAY | |
Primary Inductance | 803.5 µH | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 4:1:1 | |
Width | 20.32 mm |