-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLON Offline Flyback Transformers for ON Semiconductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2911-ND
|
DigiKey | XFMR LED DR AC/DC CONV 1.9MH SMD Min Qty: 1000 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1799 | Buy Now |
DISTI #
710-750311620
|
Mouser Electronics | Power Transformers MID-OLON NCL30000 1.9 mH 11.3 W RoHS: Compliant | 0 |
|
$8.5400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750311620
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750311620
Wurth Elektronik
MID-OLON Offline Flyback Transformers for ON Semiconductor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 10.92 mm | |
Isolation Voltage | 4500 V | |
JESD-609 Code | e2 | |
Length | 25.91 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 1900 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 5.33:1 | |
Width | 23.11 mm |