-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2526
|
Newark | Xfmr, Smps, Flyback, 1.5Kv Rohs Compliant: Yes |Wurth Elektronik 750311691 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.4000 / $6.4600 | Buy Now |
DISTI #
732-2620-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 60UH SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
533 In Stock |
|
$2.7412 / $5.1300 | Buy Now |
DISTI #
710-750311691
|
Mouser Electronics | Power Transformers WE-FB LT3748 60 uH 150 mW RoHS: Compliant | 806 |
|
$4.0300 / $5.5000 | Buy Now |
DISTI #
71070526
|
RS | 1:5 Surface Mount Flyback Transformer, 60uH, 0.315O | Wurth Elektronik 750311691 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750311691
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750311691
Wurth Elektronik
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH DIM INCLUDES TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
DC Unbalance Current-Max | 250 mA | |
Height | 5.59 mm | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 8 V | |
Length | 8.26 mm | |
Load Resistance | 7.95 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.001 A | |
Output Voltage 1 | 150 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 60 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 5:1 | |
Width | 6.6 mm |