-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-FLYLT Flyback Transformers for Linear Technology
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1020-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 300UH SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31 In Stock |
|
$2.5204 / $4.7200 | Buy Now |
DISTI #
710-750312558
|
Mouser Electronics | Power Transformers MID-FLYLT LT8300 300 uH 1.7 W RoHS: Compliant | 950 |
|
$3.0800 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750312558
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750312558
Wurth Elektronik
MID-FLYLT Flyback Transformers for Linear Technology
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC | |
Height | 10.54 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 9.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 300 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9.5 mm |