-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-POELT Power Over Ethernet Transformers for Linear Technology
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1225-1-ND
|
DigiKey | XFMR POE DC/DC CONV 37UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
135 In Stock |
|
$4.2929 / $7.3000 | Buy Now |
DISTI #
710-750313082
|
Mouser Electronics | Power Transformers MID-POELT LT4276 37 uH 23 W RoHS: Compliant | 464 |
|
$4.2900 / $7.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750313082
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750313082
Wurth Elektronik
MID-POELT Power Over Ethernet Transformers for Linear Technology
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 12.7 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 40 V | |
Length | 17.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR | |
Primary Inductance | 37 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.46 mm |