Part Details for 750313417 by Wurth Elektronik
Overview of 750313417 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 750313417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1214-1-ND
|
DigiKey | XFMR FLYBACK SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
942 In Stock |
|
$3.9400 / $7.9600 | Buy Now |
DISTI #
710-750313417
|
Mouser Electronics | Power Transformers MID-OLTI LM5023 400 uH 65.2 W RoHS: Compliant | 111 |
|
$4.6800 / $7.5400 | Buy Now |
Part Details for 750313417
750313417 CAD Models
750313417 Part Data Attributes
|
750313417
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750313417
Wurth Elektronik
MID-OLTI Offline Flyback Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 13.97 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 120 V | |
Length | 32.31 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 130 kHz | |
Operating Frequency-Min | 70 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 19 V | |
Packing Method | TR | |
Primary Inductance | 400 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 27.03 mm |