Part Details for 750313638 by Wurth Elektronik
Overview of 750313638 by Wurth Elektronik
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 750313638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5648
|
Newark | Transformer, Aec-Q200, 1.3:1, 340Uh, Inductance:340Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750313638 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2900 / $3.8500 | Buy Now |
DISTI #
1297-1105-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 340UH SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15687 In Stock |
|
$3.1014 / $5.4500 | Buy Now |
DISTI #
710-750313638
|
Mouser Electronics | Power Transformers WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C RoHS: Compliant | 11912 |
|
$2.4000 / $3.2500 | Buy Now |
|
Bristol Electronics | 337 |
|
RFQ | ||
|
Bristol Electronics | 426 |
|
RFQ | ||
DISTI #
SMC-750313638
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 70 |
|
RFQ | |
DISTI #
SMC-750313638
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 4400 |
|
RFQ | |
DISTI #
2907246
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1.3:1, 340UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1055 / $3.4744 | Buy Now |
DISTI #
2907246RL
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1.3:1, 340UH RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.1055 / $3.2014 | Buy Now |
DISTI #
2907246RL
|
Farnell | TRANSFORMER, AEC-Q200, 1.3: 1, 340UH RoHS: Compliant Min Qty: 50 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.1233 | Buy Now |
Part Details for 750313638
750313638 CAD Models
750313638 Part Data Attributes:
|
750313638
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750313638
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Approvals | AEC-Q200; CSA; CUL; UL | |
Height | 7.62 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e2 | |
Length | 9.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 340 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8 mm |