Part Details for 750313769 by Wurth Elektronik
Overview of 750313769 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 750313769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5650
|
Newark | Transformer, Aec-Q200, 1:1.7, 340Uh, Inductance:340Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750313769 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$3.2900 / $3.8500 | Buy Now |
DISTI #
1297-1107-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 340UH SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9941 In Stock |
|
$2.9134 / $5.4500 | Buy Now |
DISTI #
710-750313769
|
Mouser Electronics | Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C RoHS: Compliant | 4037 |
|
$2.6600 / $3.2500 | Buy Now |
Part Details for 750313769
750313769 CAD Models
750313769 Part Data Attributes:
|
750313769
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750313769
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | AEC-Q200; CSA; EN; IEC; UL | |
Height | 7.62 mm | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e2 | |
Length | 9.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 340 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8 mm |