750314597
Wurth Elektronik
Description: MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets

Overview of 750314597 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 750314597 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 1297-1165-1-ND
DigiKey XFMR ISOL BUCK DC/DC CON 60UH SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1360
In Stock
  • 1 $4.2100
  • 10 $3.1480
  • 25 $2.8628
  • 50 $2.6856
  • 100 $2.5355
  • 400 $2.3011
  • 800 $2.2103
  • 1,200 $2.1638
  • 2,000 $2.1114
  • 2,800 $2.0802
  • 4,000 $2.0499
$2.0499 / $4.2100 Buy Now
DISTI # 710-750314597
Mouser Electronics Power Transformers MID-IBTI LM5160 60 uH 3.9 W RoHS: Compliant 925
  • 1 $3.5700
  • 10 $3.3100
  • 50 $3.0100
  • 100 $2.7300
  • 250 $2.4800
  • 400 $2.2500
$2.2500 / $3.5700 Buy Now

CAD Models for 750314597 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 750314597 by Wurth Elektronik

750314597
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Würth Elektronik
Additional Feature
LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Height
8.64 mm
Input Voltage-Max
40 V
Input Voltage-Min
10 V
Length
13.36 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
1
Number of Secondary Winding
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
15.5 V
Packing Method
TR
Primary Inductance
60 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
10.16 mm
Want to compare parts?
  1. 750314597
    Wurth Elektronik
    MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
    VS

Related Parts for 750314597

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 750314597 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 750314597 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 750314597 would you like to use for your alert(s)?
  • Please alert me when 750314597 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 750314597 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 750314597 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 750314597 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 750314597.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 750314597 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: