-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1167-1-ND
|
DigiKey | XFMR ISOL BUCK DC/DC CON 40UH SM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40 In Stock |
|
$5.6425 / $9.6400 | Buy Now |
DISTI #
710-750315039
|
Mouser Electronics | Power Transformers MID-IBTI LM5160 40 uH 8 W RoHS: Compliant | 1030 |
|
$5.2200 / $9.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750315039
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750315039
Wurth Elektronik
MID-IBTI Isolated Buck Transformers for Texas Instruments Fly-Buck™ Chipsets
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Length | 29.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR | |
Primary Inductance | 40 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 23.11 mm |