-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-PPTI Push-Pull Transformers for Texas Instruments
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5652
|
Newark | Transformer, Aec-Q200, 1:1.7, 72Uh, Smt, Inductance:72Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750316028 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 781 |
|
$3.7100 / $4.5800 | Buy Now |
DISTI #
1297-1216-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 72UH SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2912 In Stock |
|
$2.3702 / $4.4300 | Buy Now |
DISTI #
710-750316028
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-PPTI SN6505 72 uH RoHS: Compliant | 2407 |
|
$2.5900 / $3.9800 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
|
Quest Components | 416 |
|
$3.4188 / $6.2160 | Buy Now | |
DISTI #
2907249
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1:1.7, 72UH, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 781 |
|
$2.6706 / $4.1862 | Buy Now |
DISTI #
2907249RL
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1:1.7, 72UH, SMT RoHS: Compliant Min Qty: 100 Container: Reel | 781 |
|
$2.6706 / $3.3475 | Buy Now |
DISTI #
2907249RL
|
Farnell | TRANSFORMER, AEC-Q200, 1: 1.7, 72UH, SMT RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 781 |
|
$2.4902 / $3.1910 | Buy Now |
DISTI #
2907249
|
Farnell | TRANSFORMER, AEC-Q200, 1: 1.7, 72UH, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 781 |
|
$2.4902 / $4.3172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750316028
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750316028
Wurth Elektronik
MID-PPTI Push-Pull Transformers for Texas Instruments
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | TURNS RATIO: 1:1.7 | |
Approvals | AEC-Q200; CSA; EN; IEC; UL | |
Height | 4.1 mm | |
Input Voltage-Nom | 3.3 V | |
Length | 9.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 72 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 8.3 mm |