-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1220-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1756 In Stock |
|
$3.3757 / $5.8200 | Buy Now |
DISTI #
710-750316031
|
Mouser Electronics | Power Transformers WE-PPTI SN6505 3.3V RoHS: Compliant | 752 |
|
$4.4400 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750316031
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750316031
Wurth Elektronik
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200; CSA; EN; IEC; UL | |
Height | 11.89 mm | |
Input Voltage-Nom | 3.3 V | |
Length | 12.32 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 3.3 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 370 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.41 mm |