-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5656
|
Newark | Transformer, Aec-Q200, 1:2, 370Uh, Smt, Inductance:370Μh, Product Range:Mid-Ppti Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 750316032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 177 |
|
$5.7000 / $6.9600 | Buy Now |
DISTI #
1297-1221-1-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
802 In Stock |
|
$3.3757 / $5.8200 | Buy Now |
DISTI #
710-750316032
|
Mouser Electronics | Power Transformers WE-PPTI SN6505 3.3V RoHS: Compliant | 387 |
|
$4.4400 / $6.0600 | Buy Now |
DISTI #
2907254
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1:2, 370UH, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 177 |
|
$4.4767 / $6.3628 | Buy Now |
DISTI #
2907254RL
|
element14 Asia-Pacific | TRANSFORMER, AEC-Q200, 1:2, 370UH, SMT RoHS: Compliant Min Qty: 10 Container: Reel | 177 |
|
$4.4767 / $6.0473 | Buy Now |
DISTI #
2907254RL
|
Farnell | TRANSFORMER, AEC-Q200, 1: 2, 370UH, SMT RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 0 Days Container: Reel | 177 |
|
$4.2584 / $5.7570 | Buy Now |
DISTI #
2907254
|
Farnell | TRANSFORMER, AEC-Q200, 1: 2, 370UH, SMT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Cut Tape | 177 |
|
$4.2584 / $6.0567 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750316032
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750316032
Wurth Elektronik
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Approvals | AEC-Q200; CSA; EN; IEC; UL | |
Height | 11.89 mm | |
Input Voltage-Nom | 3.3 V | |
Length | 12.32 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 370 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.41 mm |