Part Details for 750317463 by Wurth Elektronik
Overview of 750317463 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750317463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-750317463-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 440UH TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
62 In Stock |
|
$7.4174 / $12.0900 | Buy Now |
DISTI #
710-750317463
|
Mouser Electronics | Power Transformers MID-OLLT LT8316 RM10 48W THT RoHS: Compliant | 72 |
|
$7.8800 / $10.3300 | Buy Now |
Part Details for 750317463
750317463 CAD Models
750317463 Part Data Attributes
|
750317463
Wurth Elektronik
Buy Now
|
Compare Parts:
750317463
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |