750318114
Wurth Elektronik
Description: SMPS Transformer, 6W,

Overview of 750318114 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 750318114 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 25AJ3278
Newark Auxiliary Gate Drive Transformer, 6Uh Rohs Compliant: Yes |Wurth Elektronik 750318114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 43
  • 1 $9.7200
  • 10 $9.2500
  • 25 $8.9800
  • 50 $8.7000
  • 100 $8.1600
  • 250 $7.6100
$7.6100 / $9.7200 Buy Now
DISTI # 732-750318114CT-ND
DigiKey XFMR FLYBACK DC/DC CONV 6UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 180
In Stock
  • 1 $8.6200
  • 10 $8.1560
  • 50 $7.5690
  • 100 $6.9190
  • 250 $6.5990
  • 500 $6.2790
  • 1,250 $5.8520
$5.8520 / $8.6200 Buy Now
DISTI # 710-750318114
Mouser Electronics Power Transformers WE-AGDT LT8302 6 uH RoHS: Compliant 292
  • 1 $8.6200
  • 10 $8.1600
  • 50 $7.6400
  • 250 $6.5900
  • 500 $6.4200
  • 1,000 $6.1800
$6.1800 / $8.6200 Buy Now

CAD Models for 750318114 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 750318114 by Wurth Elektronik

750318114
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Additional Feature
HEIGHT DIM INCLUDE TERMINAL ALSO
Approvals
AEC-Q200; CSA; EN; IEC; UL
Height
11.94 mm
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Length
11.3 mm
Mounting Feature
SURFACE MOUNT
Number of Primary Winding
2
Number of Secondary Winding
1
Operating Frequency-Max
350 kHz
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Output Voltage 1
19 V
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Power Rating
6 W
Primary Inductance
6 µH
Surface Mount
YES
Transformer Type
SMPS TRANSFORMER
Width
10.95 mm
Want to compare parts?
  1. 750318114
    Wurth Elektronik
    SMPS Transformer, 6W,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 750318114 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 750318114 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 750318114 would you like to use for your alert(s)?
  • Please alert me when 750318114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 750318114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 750318114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 750318114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 750318114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 750318114 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: