Part Details for 750340505 by Wurth Elektronik
Overview of 750340505 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750340505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2231-ND
|
DigiKey | XFMR LED DR AC/DC CONV 1.08MH TH Min Qty: 1040 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8355 | Buy Now |
DISTI #
710-750340505
|
Mouser Electronics | Power Transformers MID-UNIT NXP Offline 1.08mH 0.98Ohm RoHS: Compliant | 0 |
|
$8.7000 | Order Now |
Part Details for 750340505
750340505 CAD Models
750340505 Part Data Attributes:
|
750340505
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750340505
Wurth Elektronik
MID-OLNXP Offline Flyback Transformers for NXP Semiconductors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Height | 13.59 mm | |
Length | 26.67 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Packing Method | TRAY | |
Primary Inductance | 1080 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 4.047:1 | |
Width | 26.04 mm |