-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-11879-1-ND
|
DigiKey | XFMR POE AC/DC CONV 153UH SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104 In Stock |
|
$7.7710 / $11.4200 | Buy Now |
DISTI #
710-750343164
|
Mouser Electronics | Power Transformers MID-POETI TPS2373 153 uH 70 W RoHS: Compliant | 1007 |
|
$7.7700 / $11.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750343164
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750343164
Wurth Elektronik
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 10.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 40 V | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 153 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.08 mm |