-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2227-2-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV 15UH SMD Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5037 | Buy Now |
DISTI #
710-750370042
|
Mouser Electronics | Power Transformers WE-FB LT3573 15 uH 1 W RoHS: Compliant | 0 |
|
$5.4400 / $7.9200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750370042
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750370042
Wurth Elektronik
WE-FB Flyback Transformer suitable for LT3573/ LT3574/ LT3575/ LT3748
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.97 mm | |
Input Voltage-Max | 5 V | |
Isolation Voltage | 1500 V | |
Length | 12.95 mm | |
Load Resistance | 0.1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.1 A | |
Output Voltage 1 | 5 V | |
Packing Method | TAPE & REEL | |
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 10.41 mm |