Part Details for 750446-000 by TE Connectivity
Overview of 750446-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750446-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
750446-000
|
Avnet Americas | Cable 1 Conductor 22AWG Tin Plated Copper 600V Grey - Bulk (Alt: 750446-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4327 / $0.4739 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.4410 | Buy Now |
DISTI #
RYC750446-000
|
Heilind Electronics | 22759/34-22-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22759/34-22-8 RoHS: Compliant | 0 |
|
$0.4263 / $1.1676 | Buy Now |
DISTI #
RYC750446-000
|
Interstate Connecting Components | 22759/34-22-8 | 0 |
|
Buy Now | |
|
Master Electronics | 22759/34-22-8 RoHS: Compliant | 0 |
|
$0.4263 / $1.1676 | Buy Now |
Part Details for 750446-000
750446-000 CAD Models
750446-000 Part Data Attributes
|
750446-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
750446-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |