-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-DSLITL xDSL Transformers for use with Intel® chipsets
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1146-1-ND
|
DigiKey | WE-DSL TRANSFORMER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0564 / $1.4100 | Buy Now |
DISTI #
710-750510536
|
Mouser Electronics | Audio Transformers / Signal Transformers MID-DSL EPS7 SMD8Pin ADSL,ADSL2,ADSL2+ RoHS: Compliant | 32 |
|
$1.0300 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750510536
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750510536
Wurth Elektronik
MID-DSLITL xDSL Transformers for use with Intel® chipsets
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Approvals | CSA, EN, IEC, UL | |
Height | 10.16 mm | |
Isolation Voltage | 1500 V | |
Length | 9.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1440 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.31:1; 1.31:1 | |
Width | 7.87 mm |