Part Details for 750510654 by Wurth Elektronik
Overview of 750510654 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 750510654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1199-ND
|
DigiKey | DIGITAL TRANSFORMER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
96 In Stock |
|
$2.7005 / $5.0500 | Buy Now |
DISTI #
710-750510654
|
Mouser Electronics | Audio Transformers / Signal Transformers MID-PLC 1mH Turn Ratio 1 THT RoHS: Compliant | 548 |
|
$3.0100 / $4.5300 | Buy Now |
Part Details for 750510654
750510654 CAD Models
750510654 Part Data Attributes:
|
750510654
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750510654
Wurth Elektronik
SMPS Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 12.7 mm | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TRAY | |
Primary Inductance | 1000 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.97 mm |