Part Details for 7508-RC by Bourns Inc
Overview of 7508-RC by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687508YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687508XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
10117947-5085LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 24 AWG, 8.5m, PVC jacket. |
Price & Stock for 7508-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73201275
|
RS | CMC23x19x27.5mm,5uHMin2.3A, non-shdTHBulk, Bag Packaging | Bourns 7508-RC RoHS: Compliant Min Qty: 10800 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 / $2.0500 | RFQ |
DISTI #
7508-RC
|
Avnet Abacus | Choke, Common Mode, 5 mH, 2.3 A (Alt: 7508-RC) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7508-RC
7508-RC CAD Models
7508-RC Part Data Attributes
|
7508-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7508-RC
Bourns Inc
Data Line Filter, 2 Function(s), 250V, 2.3A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Approvals | UL | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 27.5 mm | |
Inductance | 5000 µH | |
Length | 23 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.3 A | |
Rated Voltage | 250 V | |
Width | 19 mm |