-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLPI Offline Flyback Transformers for Power Integrations
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2251-ND
|
DigiKey | XFMR FLYBCK AC/DC CONV 1.04MH TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
90 In Stock |
|
$5.6350 / $8.4900 | Buy Now |
DISTI #
710-750811630
|
Mouser Electronics | Power Transformers MID-OLPI 120-375V 66kHz RoHS: Compliant | 69 |
|
$8.6500 / $11.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
750811630
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750811630
Wurth Elektronik
MID-OLPI Offline Flyback Transformers for Power Integrations
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Height | 25 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Isolation Voltage | 4500 V | |
JESD-609 Code | e2 | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Primary Inductance | 1040 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 17.5:1; 23.33:1 | |
Width | 31 mm |