Part Details for 750811644 by Wurth Elektronik
Overview of 750811644 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 750811644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1093-ND
|
DigiKey | XFMR LED DR AC/DC CONV 800UH TH Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1008 In Stock |
|
$4.3466 / $7.4900 | Buy Now |
DISTI #
710-750811644
|
Mouser Electronics | Power Transformers MID-OLEFD EFD20 TH .8uH 1.4A 24V RoHS: Compliant | 33 |
|
$4.3600 / $7.8100 | Buy Now |
Part Details for 750811644
750811644 CAD Models
750811644 Part Data Attributes
|
750811644
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750811644
Wurth Elektronik
MID-OLEFD EFD-Style Offline Flyback Transformers
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Height | 12.5 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 120 V | |
Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 150 kHz | |
Operating Frequency-Min | 68 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Packing Method | TRAY | |
Primary Inductance | 800 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.5 mm |