Part Details for 750811913 by Wurth Elektronik
Overview of 750811913 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750811913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1094-1-ND
|
DigiKey | XFMR LED DR AC/DC CONV 800UH SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
460 In Stock |
|
$4.3891 / $7.4600 | Buy Now |
DISTI #
710-750811913
|
Mouser Electronics | Power Transformers MID-OLEFD EFD20 SMD .8uH 1.4A 5V RoHS: Compliant | 99 |
|
$4.3800 / $7.4600 | Buy Now |
Part Details for 750811913
750811913 CAD Models
750811913 Part Data Attributes
|
750811913
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
750811913
Wurth Elektronik
MID-OLEFD EFD-Style Offline Flyback Transformers
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 12 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
JESD-609 Code | e2 | |
Length | 33.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 7 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 800 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.5 mm |