750813550
Wurth Elektronik
Description: MID-OLTI Offline Flyback Transformers for Texas Instruments

Overview of 750813550 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 750813550 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 1297-1059-ND
DigiKey XFMR LED DR AC/DC CONV 1.02MH TH Min Qty: 1008 Lead time: 99 Weeks Container: Tray Temporarily Out of Stock
  • 1,008 $5.8647
$5.8647 Buy Now
DISTI # 710-750813550
Mouser Electronics Power Transformers MID-OLTI LM3450 1.02 mH 18 W RoHS: Compliant 0
  • 1 $11.6700
  • 10 $9.1200
$9.1200 / $11.6700 Order Now

CAD Models for 750813550 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 750813550 by Wurth Elektronik

750813550
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Würth Elektronik
Height
22.86 mm
Input Voltage-Max
191 V
Input Voltage-Min
120 V
Length
29.21 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Primary Winding
1
Number of Secondary Winding
2
Operating Frequency-Max
85 kHz
Operating Frequency-Min
55 kHz
Output Voltage 1
50 V
Output Voltage 2
12.5 V
Packing Method
TRAY
Primary Inductance
1020 µH
Surface Mount
NO
Transformer Type
SMPS TRANSFORMER
Width
28.58 mm
Want to compare parts?
  1. 750813550
    Wurth Elektronik
    MID-OLTI Offline Flyback Transformers for Texas Instruments
    VS

Related Parts for 750813550

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 750813550 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 750813550 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 750813550 would you like to use for your alert(s)?
  • Please alert me when 750813550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 750813550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 750813550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 750813550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 750813550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 750813550 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: