-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MID-OLEE EE-Style Offline Flyback Transformers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1173-1-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 491UH SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
765 In Stock |
|
$3.0271 / $5.2200 | Buy Now |
DISTI #
710-7508170311
|
Mouser Electronics | Power Transformers WE-UNIT 5.6W SMD Offline Trnsfmr RoHS: Compliant | 1021 |
|
$3.0200 / $4.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7508170311
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7508170311
Wurth Elektronik
MID-OLEE EE-Style Offline Flyback Transformers
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 11 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 78 V | |
Length | 23.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR | |
Primary Inductance | 491 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.8 mm |