Part Details for 7508170313 by Wurth Elektronik
Overview of 7508170313 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7508170313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1297-1175-1-ND
|
DigiKey | XFMR FLYBACK AC/DC CONV 592UH SM Min Qty: 175 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3403 | Buy Now |
DISTI #
710-7508170313
|
Mouser Electronics | Power Transformers WE-UNIT 6W SMD Offline Trnsfmr RoHS: Compliant | 0 |
|
$3.2400 / $4.9700 | Order Now |
Part Details for 7508170313
7508170313 CAD Models
7508170313 Part Data Attributes:
|
7508170313
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7508170313
Wurth Elektronik
MID-OLEE EE-Style Offline Flyback Transformers
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 11 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 78 V | |
Length | 23.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 15 V | |
Packing Method | TR | |
Primary Inductance | 592 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13.8 mm |