Part Details for 7508450 (ALTERNATE: 7508450) by RS Pro
Overview of 7508450 (ALTERNATE: 7508450) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7508450 (ALTERNATE: 7508450)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70824238
|
RS | Inline RCD Adpt 2 Pole Tripping Time 40ms Tripping Current 30mA Rated At 13A | RS PRO 7508450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 13 |
|
$23.5000 / $24.7400 | Buy Now |