Part Details for 750XBXM4L-220/240A by Schneider Electric Relays
Overview of 750XBXM4L-220/240A by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XBXM4L-220/240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay RoHS: Compliant |
50 In Stock |
|
$9.1500 / $24.7300 | Buy Now |
|
Master Electronics | Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay RoHS: Compliant |
50 In Stock |
|
$9.1500 / $24.7300 | Buy Now |