Part Details for 750XCXH-110D by Schneider Electric
Overview of 750XCXH-110D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXH-110D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3547
|
Newark | Interface Relay, 3Pdt, 110Vdc, 10000 Ohm, Contact Configuration:3Pdt, Coil Voltage:110V, Contact Current:12A, Product Range:750 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 750XCXH-110D Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.0200 | Buy Now |
DISTI #
528-750XCXH-110D
|
Mouser Electronics | General Purpose Relays 10A 110VDC 3PDT OCT RoHS: Not Compliant | 0 |
|
$135.7700 | Order Now |