There are no models available for this part yet.
Overview of 750XCXH-12A by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for 750XCXH-12A by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70185052
|
RS | Relay, E-Mech, Hermetically Sealed, 3PDT, Cur-Rtg 12A, Ctrl-V 12AC, PCB Mnt, Solder | Schneider Electric/Legacy Relays 750XCXH-12A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.3600 / $93.9900 | Buy Now | ||
DISTI #
750XCXH-12A
|
Relay Specialties | MAGNECRAFT HERMETICALLY SEALED Min Qty: 1 | 20 |
|
$291.6000 | Buy Now |