Part Details for 750XCXH-12D by Schneider Electric Relays
Overview of 750XCXH-12D by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXH-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184935
|
RS | Relay, Power, 16 A, 12 VDC, 3PDT, 2.09 in. L x 1.35 in. W x 1.32 in. D, Plug-In | Schneider Electric/Legacy Relays 750XCXH-12D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$123.1700 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$82.6400 / $146.8600 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (40.8x36.5x52.07)mm Socket General Purpose Relay RoHS: Compliant |
5 In Stock |
|
$82.6400 / $146.8600 | Buy Now |