There are no models available for this part yet.
Overview of 750XCXH-24A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for 750XCXH-24A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69H9983
|
Newark | Interface Relay, 3Pdt, 24Vac, 72 Ohm, Product Range:750 Series, Coil Voltage:24V, Contact Current:12A, Contact Voltage Vac:240V, Contact Voltage Vdc:28V, Contact Configuration:3Pdt, Coil Resistance:72Ohm, Relay Mounting:Quick Connectrohs Compliant: Yes |Schneider Electric/legacy Relay 750XCXH-24A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.7500 / $240.1000 | Buy Now | |
DISTI #
528-750XCXH-24A
|
Mouser Electronics | General Purpose Relays Hermetic Octal Relay 11-Pin / 3PDT, 12 A RoHS: Compliant | 0 |
|
$184.5000 | Order Now |
CAD Models for 750XCXH-24A by Schneider Electric
Part Data Attributes for 750XCXH-24A by Schneider Electric
750XCXH-24A
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
750XCXH-24ASchneider ElectricVS
-