Part Details for 750XCXH-24D (ALTERNATE: C503084) by Schneider Electric Relays
Overview of 750XCXH-24D (ALTERNATE: C503084) by Schneider Electric Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXH-24D (ALTERNATE: C503084)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184936
|
RS | Relay, Hermetic Octal, 11 Pin, 3PDT, 12 Amp Rating, 24 VDC, Plug-in socket mount | Schneider Electric/Legacy Relays 750XCXH-24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 340 |
|
$102.6100 / $128.2700 | Buy Now |