Part Details for 750XCXH-24D by Schneider Electric
Overview of 750XCXH-24D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXH-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6499
|
Newark | Relay, 3Pdt, 240Vac, 28Vdc, 12A, Contact Configuration:3Pdt, Coil Voltage:24V, Contact Current:12A, Product Range:750 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect, Depth:40.9Mmrohs Compliant: Yes |Schneider Electric/legacy Relay 750XCXH-24D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
528-750XCXH-24D
|
Mouser Electronics | General Purpose Relays Hermetic Octal Relay 11-Pin / 3PDT, 12 A RoHS: Compliant | 44 |
|
$110.8900 / $130.4100 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 88 |
|
$81.6354 / $105.3360 | Buy Now |