Part Details for 750XCXRC-24D by Schneider Electric
Overview of 750XCXRC-24D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXRC-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2704
|
Newark | Power Relay, 3Pdt, 24Vdc, 10A, Socket, Contact Configuration:3Pdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:750 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Plug In Rohs Compliant: Yes |Schneider Electric/legacy Relay 750XCXRC-24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$22.1700 / $29.5500 | Buy Now |
DISTI #
528-750XCXRC-24D
|
Mouser Electronics | General Purpose Relays OCTAL PIN RELAY DPDT 10A@250VAC RoHS: Compliant | 5 |
|
$17.0400 / $28.1300 | Buy Now |
Part Details for 750XCXRC-24D
750XCXRC-24D CAD Models
750XCXRC-24D Part Data Attributes
|
750XCXRC-24D
Schneider Electric
Buy Now
|
Compare Parts:
750XCXRC-24D
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |