Part Details for 750XCXRM4L-24A by Schneider Electric
Overview of 750XCXRM4L-24A by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 750XCXRM4L-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X1971
|
Newark | Relay, 3Pdt, 277Vac, 30Vdc, 10A, Contact Configuration:3Pdt, Coil Voltage:24Vac, Contact Current:10A, Product Range:750 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 750XCXRM4L-24A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0400 | Buy Now |
DISTI #
528-750XCXRM4L-24A
|
Mouser Electronics | General Purpose Relays OCTAL PIN RELAY DPDT 10A@250VAC RoHS: Compliant | 0 |
|
$26.0300 / $28.2600 | Order Now |