There are no models available for this part yet.
Overview of 75120-104/0000 by Kensington Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 75120-104/0000 by Kensington Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 75120-104/0000 | 100 |
|
Buy Now |