Part Details for 75162 by APM HEXSEAL
Overview of 75162 by APM HEXSEAL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67516-206LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54mm (.100in) Pitch. | |
67516-202LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 2 Positions, 2.54mm (.100in) Pitch. | |
67516-212LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 12 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for 75162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7962
|
Newark | Fasteners, Washer, Internal Diameter:15.875Mm, External Diameter:25.4Mm, Fastener Material:Stainless Steel, Thread Size - Metric:-, Product Range:-, Inner Diameter:0.511", Material:Stainless Steel, Thread Size - Imperial:1/2 Rohs Compliant: Yes |Apm Hexseal 75162 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.9100 | Buy Now |
DISTI #
335-1067-ND
|
DigiKey | WASHER SEALING 1/2 STN STEEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
543 In Stock |
|
$1.8645 / $2.8700 | Buy Now |
DISTI #
608-75162
|
Mouser Electronics | Washers SEELOC WASHERS 1/2 THREAD 1" O.D. RoHS: Compliant | 280 |
|
$1.8600 / $2.8700 | Buy Now |