Part Details for 751626 BK001 by Alpha Wire
Overview of 751626 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 751626 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H2857
|
Newark | Hu Wire Xlpe/1000 Ft |Alpha Wire 751626 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$337.7100 / $481.7300 | Buy Now |
DISTI #
3937-751626BK001-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$752.4500 | Buy Now |
DISTI #
751626BK001-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 1000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$327.5124 / $399.5000 | Buy Now |
DISTI #
602-751626-1000-02
|
Mouser Electronics | Hook-up Wire 751626 BLACK 1000 FT RoHS: Compliant | 2 |
|
$308.6400 / $430.4900 | Buy Now |
DISTI #
73560276
|
RS | Hook-up Wire, 16Awg, 26/30, 600V, XLPE, Black, UL AWM 3173 | Alpha Wire 751626 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$382.0200 / $451.4800 | RFQ |
Part Details for 751626 BK001
751626 BK001 CAD Models
751626 BK001 Part Data Attributes
|
751626 BK001
Alpha Wire
Buy Now
|
Compare Parts:
751626 BK001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |