Part Details for 7518A0811-0 by TE Connectivity
Overview of 7518A0811-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7518A0811-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M4865
|
Newark | 7518A0811-0 |Raychem Te Connectivity 7518A0811-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.8100 | Buy Now |
DISTI #
7518A0811-0-ND
|
DigiKey | COAX CABLE-STANDARD P Min Qty: 2500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2537 | Buy Now |
|
Onlinecomponents.com | Triaxial Cable Tape/Braid Rayfoam 18AWG 12.06mm Black RoHS: Compliant |
1 In Stock |
|
$10.0100 / $19.0800 | Buy Now |
DISTI #
RYC7518A0811-0
|
Interstate Connecting Components | 7518A0811-0 | 0 |
|
$10.3643 | Buy Now |
DISTI #
000000000001127267
|
Sager | Coaxial Cables 7518A0811-0 Min Qty: 1 | 0 |
|
$9.8700 / $12.3400 | Buy Now |
|
Master Electronics | Triaxial Cable Tape/Braid Rayfoam 18AWG 12.06mm Black RoHS: Compliant |
1 In Stock |
|
$10.0100 / $19.0800 | Buy Now |
Part Details for 7518A0811-0
7518A0811-0 CAD Models
7518A0811-0 Part Data Attributes
|
7518A0811-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7518A0811-0
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |