There are no models available for this part yet.
Overview of 751929-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 751929-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
751929-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator - Bulk (Alt: 751929-000) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6698 / $4.4162 | Buy Now | |
DISTI #
RYCB-152-07
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-152-07 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | B-152-07 | 0 |
|
$3.8600 / $8.0900 | Buy Now | ||
DISTI #
RYCB-152-07
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCB-152-07 | 0 |
|
Buy Now | ||
Master Electronics | B-152-07 | 0 |
|
$3.8600 / $8.0900 | Buy Now |
CAD Models for 751929-000 by TE Connectivity
Part Data Attributes for 751929-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
HEAT SHRINK SOLDER SLEEVE
|
Construction
|
SINGLE WALL
|
Jacket Material
|
CROSSLINKED MODIFIED POLYOLEFIN
|
Operating Temperature-Max
|
125 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|