Part Details for 752-8053-11 PN by TE Connectivity
Overview of 752-8053-11 PN by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-532MED | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532MEB | Coilcraft Inc | General Purpose Inductor, 5.3uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-532ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 752-8053-11 PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH752-8053-11 PN
|
Heilind Electronics | 752-8053-11 PN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH752-8053-11 PN
|
Interstate Connecting Components | 752-8053-11 PN | 0 |
|
Buy Now |