Part Details for 752010 BR001 by Alpha Wire
Overview of 752010 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51752-010LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 92S Vertical Receptacle. | |
87520-1012APLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
87520-1010BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions |
Price & Stock for 752010 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6497
|
Newark | Hu Wire Xlpe /1000 Ft |Alpha Wire 752010 BR001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$217.0700 / $350.1700 | Buy Now |
DISTI #
3937-752010BR001-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$443.1800 | Buy Now |
DISTI #
752010BR001-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 1 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.2293 | Buy Now |
DISTI #
602-752010-1000-07
|
Mouser Electronics | Hook-up Wire 20 AWG 10/30 600V Hook-Up Wire, XLPE 1000ft Brown RoHS: Compliant | 0 |
|
$230.7100 / $280.6900 | Order Now |
DISTI #
73560298
|
RS | Hook-up Wire, 20Awg, 10/30, 600V, XLPE, Brown, UL AWM 3173 | Alpha Wire 752010 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$256.4900 / $281.8600 | RFQ |